- RS Stock No.:
- 755-4535
- Mfr. Part No.:
- QXK2J224KTP
- Manufacturer:
- Nichicon
45 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.47
(exc. VAT)
€1.81
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €1.47 | €7.35 |
25 - 45 | €1.252 | €6.26 |
50 - 95 | €1.102 | €5.51 |
100 - 245 | €0.956 | €4.78 |
250 + | €0.884 | €4.42 |
*price indicative |
- RS Stock No.:
- 755-4535
- Mfr. Part No.:
- QXK2J224KTP
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
XK Series
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 250 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | XK |
Lead Pitch | 15mm |
Length | 18.5mm |
Depth | 9.6mm |
Height | 15.3mm |
Dimensions | 18.5 x 9.6 x 15.3mm |
Dielectric | Polyester |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.6mm |
Package/Case | 5101-1 |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 755-4535
- Mfr. Part No.:
- QXK2J224KTP
- Manufacturer:
- Nichicon