- RS Stock No.:
- 761-4729
- Mfr. Part No.:
- ECWUC2J223JV
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 761-4729
- Mfr. Part No.:
- ECWUC2J223JV
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Panasonic ECWU(C) Plastic Film Capacitors
Panasonic ECWU(C) film capacitors feature a mould-less construction and utilise stacked metallised PEN film as the dielectric.
Compact size
Lightweight
Suitable for reflow soldering
Lightweight
Suitable for reflow soldering
Applications
Panasonic ECWU(C) film capacitors are suitable for general purpose use such as bypass and coupling.
SMT 85°C
Specifications
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 630V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | ECWU(C) |
Length | 7.1mm |
Depth | 6.3mm |
Height | 3.6mm |
Dimensions | 7.1 x 6.3 x 3.6mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Package/Case | SMD |