EPCOS B32332 Polypropylene Film Capacitor, 450V ac, ±5%, 2.5μF, Stud Mount
- RS Stock No.:
- 769-4267
- Distrelec Article No.:
- 110-64-148
- Mfr. Part No.:
- B32332I6255J081
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
€7.75
(exc. VAT)
€9.53
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 29 August 2025
- Plus 196 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €7.75 |
10 - 24 | €7.44 |
25 - 49 | €7.13 |
50 - 99 | €6.50 |
100 + | €5.81 |
*price indicative
- RS Stock No.:
- 769-4267
- Distrelec Article No.:
- 110-64-148
- Mfr. Part No.:
- B32332I6255J081
- Manufacturer:
- EPCOS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 2.5µF | |
Voltage | 450V ac | |
Mounting Type | Stud Mount | |
Tolerance | ±5% | |
Series | B32332 | |
Height | 50mm | |
Dimensions | 25 (Dia.) x 50mm | |
Dielectric | Polypropylene | |
Terminal Type | Stud Mount | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 2.5µF | ||
Voltage 450V ac | ||
Mounting Type Stud Mount | ||
Tolerance ±5% | ||
Series B32332 | ||
Height 50mm | ||
Dimensions 25 (Dia.) x 50mm | ||
Dielectric Polypropylene | ||
Terminal Type Stud Mount | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Related links
- EPCOS B32332 Polypropylene Film Capacitor ±5% Stud Mount
- EPCOS B32332 Polypropylene Film Capacitor ±5% Stud Mount
- EPCOS B32332 Polypropylene Film Capacitor ±5% Stud Mount
- EPCOS B32332 Polypropylene Film Capacitor ±5% Stud Mount
- Epcos B32332 Polypropylene Film Capacitor ±5% Stud Mount
- EPCOS B32332 Polypropylene Film Capacitor ±5% Stud Mount
- EPCOS B32332 Polypropylene Film Capacitor ±5% Stud Mount
- EPCOS B32332 Polypropylene Film Capacitor ±5% Stud Mount