Vishay MKP386M Polypropylene Film Capacitor, 2kV dc, ±5%, 1.5μF, Screw Mount
- RS Stock No.:
- 775-7548
- Mfr. Part No.:
- MKP386M515200YT4
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 04-11-2024, delivery within 2 working days
Price Each
€14.43
(exc. VAT)
€17.75
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €14.43 |
5 - 9 | €14.14 |
10 - 24 | €12.98 |
25 - 49 | €12.41 |
50 + | €10.83 |
- RS Stock No.:
- 775-7548
- Mfr. Part No.:
- MKP386M515200YT4
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
MKP386M Series
Reduce EMI by clamping voltage and current ringing
High pulse strength (dV/dt up to 2500 V/μs)
Low inductance construction (low ESL)
Low ESR
Designed for direct mount on IGBT modules
Applications include Photovoltaic and wind invertors, Motor drives and Frequency convertors
High pulse strength (dV/dt up to 2500 V/μs)
Low inductance construction (low ESL)
Low ESR
Designed for direct mount on IGBT modules
Applications include Photovoltaic and wind invertors, Motor drives and Frequency convertors
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5µF |
Voltage | 2kV dc |
Mounting Type | Screw Mount |
Tolerance | ±5% |
Series | MKP386M |
Lead Pitch | 43mm |
Length | 58mm |
Depth | 35mm |
Height | 50mm |
Equivalent Series Resistance | 2.5mΩ |
Dimensions | 58 x 35 x 50mm |
Dielectric | Polypropylene |
Terminal Type | Screw Mount |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -50°C |