- RS Stock No.:
- 807-3665
- Mfr. Part No.:
- ECH-U1H154GX9
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 807-3665
- Mfr. Part No.:
- ECH-U1H154GX9
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ECHU(X) Series PPS Film Chip Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.
Product Features:
Reflow soldering only
Compact design
Lightweight design
Low ESR
Applications
ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.
SMT 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 150nF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Tolerance | ±2% |
Series | ECHU(X) |
Length | 6mm |
Depth | 4.1mm |
Height | 1.9mm |
Dimensions | 6 x 4.1 x 1.9mm |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Package/Case | 0603 (1608M) |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 807-3665
- Mfr. Part No.:
- ECH-U1H154GX9
- Manufacturer:
- Panasonic