Vishay MKP1848C DC-Link Polypropylene Film Capacitor, 500V dc, ±5%, 25μF, Through Hole
- RS Stock No.:
- 825-1449
- Mfr. Part No.:
- MKP1848C62550JP4
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 unit)**
€15.73
(exc. VAT)
€19.35
(inc. VAT)
47 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €15.73 |
5 - 9 | €14.16 |
10 - 24 | €13.37 |
25 - 49 | €12.59 |
50 + | €11.80 |
**price indicative
- RS Stock No.:
- 825-1449
- Mfr. Part No.:
- MKP1848C62550JP4
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Capacitance | 25µF | |
Voltage | 500V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | MKP1848C DC-Link | |
Lead Pitch | 37.5mm | |
Length | 43mm | |
Depth | 21.5mm | |
Height | 38.5mm | |
Equivalent Series Resistance | 6mΩ | |
Dimensions | 43 x 21.5 x 38.5mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Maximum Operating Temperature | +85°C | |
Lead Diameter | 1mm | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Capacitance 25µF | ||
Voltage 500V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series MKP1848C DC-Link | ||
Lead Pitch 37.5mm | ||
Length 43mm | ||
Depth 21.5mm | ||
Height 38.5mm | ||
Equivalent Series Resistance 6mΩ | ||
Dimensions 43 x 21.5 x 38.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +85°C | ||
Lead Diameter 1mm | ||
Related links
- Vishay MKP1848C DC-Link Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848C DC-Link Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848C DC-Link Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848C DC-Link Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848C DC-Link Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848C Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848C DC-Link Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848C DC-Link Polypropylene Film Capacitor ±5% Through Hole