- RS Stock No.:
- 843-2039
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 843-2039
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Metallised Polypropylene Film Motor Capacitor
Metallized Polypropylene Film AC Capacitors
Motor Start and Motor Run AC single-phase at 50Hz/60Hz frequency power
Self-healing property
Extremely stable performance and reliability
Applications of start and run motor capacitors include Power Tools, Washing Machines, Tumble Dryers, Dishwashers, Vacuum Cleaners, Air Conditioners and Compressors
Motor Start and Motor Run AC single-phase at 50Hz/60Hz frequency power
Self-healing property
Extremely stable performance and reliability
Applications of start and run motor capacitors include Power Tools, Washing Machines, Tumble Dryers, Dishwashers, Vacuum Cleaners, Air Conditioners and Compressors
Note
Specifications
Attribute | Value |
---|---|
Capacitance | 2µF |
Voltage | 450V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Lead Pitch | 32.5mm |
Length | 36mm |
Depth | 13mm |
Height | 23mm |
Dimensions | 36 x 13 x 23mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Dissipation Factor | ≤0.2% |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 843-2039
- Manufacturer:
- RS PRO