- RS Stock No.:
- 870-4577
- Mfr. Part No.:
- LDECB3100KA0N00
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 870-4577
- Mfr. Part No.:
- LDECB3100KA0N00
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
KEMET LDE Series
KEMET LDE series metallized film capacitor are surface mounting polyethylene naphthalate capacitors designed for demanding automotive electronics requirements. The LDE Series is designed for high stability, accuracy and high temperature applications such as bypassing and signal coupling.
High operating temperature range
RoHS Complaint and lead-free terminations
RoHS Complaint and lead-free terminations
Polyethylene naphthalate (PEN) film capacitor for surface mounting.
Rated voltage: 50 – 1,000 VDC
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
SMT 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | LDE |
Length | 3.3mm |
Depth | 2.5mm |
Height | 2.1mm |
Dimensions | 3.3 x 2.5 x 2.1mm |
Dielectric | Polyethylene Naphthalate |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Package/Case | 1210 (3225M) |
- RS Stock No.:
- 870-4577
- Mfr. Part No.:
- LDECB3100KA0N00
- Manufacturer:
- KEMET