KEMET C4BS Polypropylene Film Capacitor, 1.2 kV ac, 630 V dc, ±5%, 1.5μF, Solder Lug
- RS Stock No.:
- 870-7245
- Mfr. Part No.:
- C4BSPBX4150ZALJ
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 unit)**
€13.27
(exc. VAT)
€16.32
(inc. VAT)
Temporarily out of stock - back order for despatch 02-08-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €13.27 |
5 - 9 | €12.73 |
10 - 24 | €12.20 |
25 - 49 | €11.13 |
50 + | €9.95 |
**price indicative
- RS Stock No.:
- 870-7245
- Mfr. Part No.:
- C4BSPBX4150ZALJ
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 1.5µF | |
Voltage | 1.2 kV ac, 630 V dc | |
Mounting Type | Solder Lug | |
Tolerance | ±5% | |
Series | C4BS | |
Lead Pitch | 6mm | |
Length | 42mm | |
Lead Length | 17mm | |
Depth | 30mm | |
Height | 45mm | |
Equivalent Series Resistance | 2.3mΩ | |
Dimensions | 42 x 30 x 45mm | |
Dielectric | Polypropylene | |
Maximum Operating Temperature | +85°C | |
Lead Diameter | 0.8mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 1.5µF | ||
Voltage 1.2 kV ac, 630 V dc | ||
Mounting Type Solder Lug | ||
Tolerance ±5% | ||
Series C4BS | ||
Lead Pitch 6mm | ||
Length 42mm | ||
Lead Length 17mm | ||
Depth 30mm | ||
Height 45mm | ||
Equivalent Series Resistance 2.3mΩ | ||
Dimensions 42 x 30 x 45mm | ||
Dielectric Polypropylene | ||
Maximum Operating Temperature +85°C | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -40°C | ||
Related links
- KEMET C4BS Polypropylene Film Capacitor 630 V dc 1.2μF, Solder Lug
- KEMET C4BS Metallised Polypropylene Film Capacitor 630 V ac 1μF, Solder Lug
- KEMET C4BS Polypropylene Film Capacitor 600 V ac 1μF, Solder Lug
- KEMET C4BS Polypropylene Film Capacitor 600 V ac 2μF, Solder Lug
- KEMET C4BS Polypropylene Film Capacitor 600 V ac 1.5μF, Solder Lug
- KEMET C4BS Polypropylene Film Capacitor 600 V ac 2.5μF, Solder Lug
- KEMET C4BS Polypropylene Film Capacitor 700 V ac 470nF, Solder Lug
- KEMET C4BS Polypropylene Film Capacitor 750 V ac 220nF, Solder Lug