- RS Stock No.:
- 870-8715
- Mfr. Part No.:
- PMR205AB6100M100R30
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 870-8715
- Mfr. Part No.:
- PMR205AB6100M100R30
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
PMR 209 Series
Metallised Paper X2, 250Vac
RC unit suitable for use in DC & AC applications for contact protection interference suppression of contacts and transient suppression
Small dimensions
Self-extinguishing encapsulation
Excellent self healing properties ensuring long life even when subject to frequent over voltages
Impregnated paper ensures excellent stability and outstanding reliability, especially in applications with continuous operation
RC unit suitable for use in DC & AC applications for contact protection interference suppression of contacts and transient suppression
Small dimensions
Self-extinguishing encapsulation
Excellent self healing properties ensuring long life even when subject to frequent over voltages
Impregnated paper ensures excellent stability and outstanding reliability, especially in applications with continuous operation
Warning
These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.
Approvals
SEMKO, NEMKO, DEMKO, UL,VDE
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 125 V ac, 250V dc |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PMR205 |
Lead Pitch | 15.2mm |
Suppression Class | X2 |
Length | 18.5mm |
Depth | 5.2mm |
Height | 10.5mm |
Dimensions | 18.5 x 5.2 x 10.5mm |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 870-8715
- Mfr. Part No.:
- PMR205AB6100M100R30
- Manufacturer:
- KEMET