- RS Stock No.:
- 871-6295
- Mfr. Part No.:
- OTBH504KNPIR-F
- Manufacturer:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-6295
- Mfr. Part No.:
- OTBH504KNPIR-F
- Manufacturer:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cornell-Dubilier OTB Series
Cornell Dubilier OTB series capacitors offer a robust construction consisting of a combination of paper and film dielectric system with foil electrodes, and is protected by a pressure sensitive interrupter. The OTB series may be used for all normal DC blocking, filtering and bypass applications as well as AC motor-run and other 60 Hz applications. The OTB capacitors are supplied in an oval metal case with easy to use solder lug terminals positioned in plastic insulator cups.
Pressure sensitive interrupter
Foil electrodes
AC and DC applications
High voltage
Foil electrodes
AC and DC applications
High voltage
Specifications
Attribute | Value |
---|---|
Capacitance | 500nF |
Voltage | 660 V ac, 1500V dc |
Mounting Type | Solder Lug |
Tolerance | ±10% |
Series | OTB |
Lead Pitch | 0.81in |
Length | 55mm |
Depth | 33mm |
Height | 54mm |
Dimensions | 55 x 33 x 54mm |
Package/Case | oval metal case |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |