- RS Stock No.:
- 874-1484
- Mfr. Part No.:
- B32934B3225K000
- Manufacturer:
- EPCOS
19 In stock for delivery within 2 working days
Added
Price Each
€3.94
(exc. VAT)
€4.85
(inc. VAT)
Units | Per unit |
1 - 24 | €3.94 |
25 - 49 | €3.36 |
50 - 99 | €3.11 |
100 - 249 | €3.04 |
250 + | €2.98 |
- RS Stock No.:
- 874-1484
- Mfr. Part No.:
- B32934B3225K000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B3293 Series - Class X2 305V
B32932 Series Metallised Polyester Film Capacitors (MKT)
Have internal series connection
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 305V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B3293 |
Lead Pitch | 27.5mm |
Suppression Class | X2 |
Length | 31.5mm |
Depth | 18mm |
Height | 27.5mm |
Dimensions | 31.5 x 18 x 27.5mm |
Dielectric | Metallised Polyester |
Terminal Type | Radial |
Dissipation Factor | 8% |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
- RS Stock No.:
- 874-1484
- Mfr. Part No.:
- B32934B3225K000
- Manufacturer:
- EPCOS