Login / Register to access your benefits
Recently searched

    KEMET R75 Metallised Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 220nF, Through Hole

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    €18.10

    (exc. VAT)

    €22.25

    (inc. VAT)

    Add to Basket
    Select or type quantity
    35 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    5 - 20€3.62€18.10
    25 - 45€2.736€13.68
    50 - 120€2.352€11.76
    125 - 245€2.236€11.18
    250 +€1.936€9.68

    **price indicative

    Packaging Options:
    RS Stock No.:
    875-2213
    Mfr. Part No.:
    R75UR32204040J
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    220nF

    Voltage

    2 kV dc, 700 V ac

    Mounting Type

    Through Hole

    Tolerance

    ±5%

    Series

    R75

    Lead Pitch

    27.5mm

    Length

    32mm

    Depth

    14mm

    Lead Length

    30mm

    Height

    28mm

    Dimensions

    32 x 14 x 28mm

    Dielectric

    Metallised Polypropylene

    Maximum Operating Temperature

    +105°C

    Minimum Operating Temperature

    -55°C

    Lead Diameter

    0.8mm

    Dissipation Factor

    0.05 % @ 1 kHz, 0.08 % @ 10 kHz

    Package/Case

    40

    Related links