EPCOS B32923C Metallised Polypropylene Film Capacitor, 305 V ac, 630 V dc, ±20%, 680nF, Through Hole
- RS Stock No.:
- 882-9512
- Mfr. Part No.:
- B32923C3684M000
- Manufacturer:
- EPCOS
70 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.724
(exc. VAT)
€0.891
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €0.724 | €3.62 |
50 - 95 | €0.672 | €3.36 |
100 - 245 | €0.628 | €3.14 |
250 - 495 | €0.586 | €2.93 |
500 + | €0.534 | €2.67 |
*price indicative |
- RS Stock No.:
- 882-9512
- Mfr. Part No.:
- B32923C3684M000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32921...B32926 Series
EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Specifications
Attribute | Value |
---|---|
Capacitance | 680nF |
Voltage | 305 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | B32923C |
Lead Pitch | 22.5mm |
Suppression Class | X2 |
Length | 26.5mm |
Depth | 10.5mm |
Lead Length | 6mm |
Height | 16.5mm |
Dimensions | 26.5 x 10.5 x 16.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +110°C |
Dissipation Factor | 1% |
- RS Stock No.:
- 882-9512
- Mfr. Part No.:
- B32923C3684M000
- Manufacturer:
- EPCOS