- RS Stock No.:
- 888-0854
- Mfr. Part No.:
- FFB16A0335K--
- Manufacturer:
- AVX
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 888-0854
- Mfr. Part No.:
- FFB16A0335K--
- Manufacturer:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX FFB Series
The FFB series of medium power film capacitors from AVX are primarily designed for use on DC filtering circuits. The FFB series of radial capacitor uses a non-impregnated metallized polypropylene dielectric that is specially treated to have a very high dielectric strength in operating conditions up to 105°C.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 720V dc |
Tolerance | ±10% |
Series | FFB |
Lead Pitch | 27.5mm |
Length | 31.1mm |
Depth | 13mm |
Lead Length | 5.5mm |
Equivalent Series Resistance | 31mΩ |
Height | 22.4mm |
Dimensions | 31.1 x 13 x 22.4mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |
Package/Case | 1 |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |