Login / Register to access your benefits
Recently searched

    Genteq GEM III 97F8000 Metallised Polypropylene Film Capacitor, 240V ac, ±6%, 25μF

    Bulk discount available

    Subtotal (1 unit)*

    €22.93

    (exc. VAT)

    €28.20

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    1 - 9€22.93
    10 - 24€19.51
    25 - 49€17.20
    50 +€14.90

    *price indicative

    RS Stock No.:
    908-4350
    Mfr. Part No.:
    97F8037
    Manufacturer:
    Genteq
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Genteq

    Capacitance

    25µF

    Voltage

    240V ac

    Tolerance

    ±6%

    Series

    GEM III 97F8000

    Lead Pitch

    20.57mm

    Equivalent Series Resistance

    18mΩ

    Height

    73.16mm

    Dimensions

    1.88 (Dia.) x 2.88in

    Dielectric

    Metallised Polypropylene

    Terminal Type

    Quick Connect

    Dissipation Factor

    0.1%

    Maximum Operating Temperature

    +70°C

    Minimum Operating Temperature

    -40°C

    Related links