- RS Stock No.:
- 908-4580
- Mfr. Part No.:
- PB250E000P440DA
- Manufacturer:
- Genteq
Discontinued product
- RS Stock No.:
- 908-4580
- Mfr. Part No.:
- PB250E000P440DA
- Manufacturer:
- Genteq
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
PROLINE Capacitors
PROLINE Capacitors are widely used with permanent split phase capacitor motors for the more efficient use of electricity. The capacitors are engineered for a wide variety of applications. Which include heating & cooling equipment, appliances, business machines, office equipment and a wide variety of light commercial and industrial equipment.
Metallised film capacitors
Pressure Sensitive Interrupter (psi)
Long-term reliability and safe operation
Cost effective
Superior quality
Motor run
Quick connect
Operating Temperature: -40⁰C → +70⁰C
Operating Life: 10000 hours
Available as a round or oval case
Capacitance Range: 2μf → 120 μf
Pressure Sensitive Interrupter (psi)
Long-term reliability and safe operation
Cost effective
Superior quality
Motor run
Quick connect
Operating Temperature: -40⁰C → +70⁰C
Operating Life: 10000 hours
Available as a round or oval case
Capacitance Range: 2μf → 120 μf
Genteq Motor Run Capacitors and Accessories
Specifications
Attribute | Value |
---|---|
Capacitance | 25µF |
Voltage | 440V ac |
Tolerance | ±6% |
Series | GEM III PB |
Lead Pitch | 20.57mm |
Height | 98.55mm |
Dimensions | 1.88 (Dia.) x 3.88in |
Dielectric | Metallised Polypropylene |
Terminal Type | Quick Connect |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Dissipation Factor | 0.1% |