Genteq 42L Metallised Polypropylene Film Capacitor, 3 kV dc, 750 V ac, ±5%, 10nF
- RS Stock No.:
- 909-0948
- Mfr. Part No.:
- 42L4103
- Manufacturer:
- Genteq
Subtotal (1 unit)*
€7.08
(exc. VAT)
€8.71
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | €7.08 |
*price indicative
- RS Stock No.:
- 909-0948
- Mfr. Part No.:
- 42L4103
- Manufacturer:
- Genteq
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Genteq | |
Capacitance | 10nF | |
Voltage | 3 kV dc, 750 V ac | |
Tolerance | ±5% | |
Series | 42L | |
Length | 31mm | |
Lead Length | 40mm | |
Equivalent Series Resistance | 61.6mΩ | |
Dimensions | 12 (Dia.) x 31 Lmm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Axial | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Dissipation Factor | 5 x 10⁻⁴% | |
Lead Diameter | 1mm | |
Select all | ||
---|---|---|
Brand Genteq | ||
Capacitance 10nF | ||
Voltage 3 kV dc, 750 V ac | ||
Tolerance ±5% | ||
Series 42L | ||
Length 31mm | ||
Lead Length 40mm | ||
Equivalent Series Resistance 61.6mΩ | ||
Dimensions 12 (Dia.) x 31 Lmm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Axial | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Dissipation Factor 5 x 10⁻⁴% | ||
Lead Diameter 1mm | ||
Related links
- KEMET C4BS Polypropylene Film Capacitor 750 V ac 330nF, Solder Lug
- KEMET C4BS Polypropylene Film Capacitor 750 V ac 220nF, Solder Lug
- KEMET PHE450 Metallised Polypropylene Film Capacitor 600 V ac 10nF, Through Hole
- KEMET PHE450 Metallised Polypropylene Film Capacitor 700 V ac 10nF, Through Hole
- EPCOS B32671L Metallised Polypropylene Film Capacitor 500 V ac 10nF, Through Hole
- EPCOS B32672L Metallised Polypropylene Film Capacitor 700 V ac 10nF, Through Hole
- KEMET PHE450 Metallised Polypropylene Film Capacitor 650 V ac 10nF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 650 V ac 10nF, Through Hole