Panasonic ECWF(A) Polypropylene Film Capacitor, 250V dc, ±5%, 220nF, Through Hole
- RS Stock No.:
- 923-0207
- Mfr. Part No.:
- ECWF2224JAQ
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 bag of 500 units)**
€144.00
(exc. VAT)
€177.00
(inc. VAT)
Temporarily out of stock - back order for despatch 03-10-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
500 - 2000 | €0.288 | €144.00 |
2500 - 4500 | €0.248 | €124.00 |
5000 + | €0.242 | €121.00 |
**price indicative
- RS Stock No.:
- 923-0207
- Mfr. Part No.:
- ECWF2224JAQ
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Capacitance | 220nF | |
Voltage | 250V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | ECWF(A) | |
Lead Pitch | 10mm | |
Length | 13mm | |
Depth | 6.3mm | |
Height | 19.9mm | |
Dimensions | 13 x 6.3 x 19.9mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 0.6mm | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Capacitance 220nF | ||
Voltage 250V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series ECWF(A) | ||
Lead Pitch 10mm | ||
Length 13mm | ||
Depth 6.3mm | ||
Height 19.9mm | ||
Dimensions 13 x 6.3 x 19.9mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.6mm | ||
Related links
- Panasonic ECWF(A) Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWF(A) Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWF(A) Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWF(A) Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWF(A) Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWF(A) Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWF(A) Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWF(A) Polypropylene Film Capacitor ±5% Through Hole