Pfannenberg PF 11.000 Series Filter Fan, 24 V dc, DC Operation, 12m³/h Filtered, 19m³/h Unimpeded, IP54, 109 x 109mm
- RS Stock No.:
- 250-999
- Mfr. Part No.:
- PF11000 11611801055
- Manufacturer:
- Pfannenberg
Bulk discount available
Subtotal (1 unit)*
€110.23
(exc. VAT)
€135.58
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 - 9 | €110.23 |
10 - 24 | €95.22 |
25 - 49 | €83.99 |
50 - 99 | €76.49 |
100 + | €72.74 |
*price indicative
- RS Stock No.:
- 250-999
- Mfr. Part No.:
- PF11000 11611801055
- Manufacturer:
- Pfannenberg
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Pfannenberg | |
Unimpeded Air Flow | 19m³/h | |
Noise Level | 33dB | |
Filtered Air Flow | 12m³/h | |
Input Current | 100mA | |
Input Power Rating | 2.4W | |
AC or DC Operation | DC | |
Face Dimensions | 109 x 109mm | |
Installation Depth | 49mm | |
Supply Voltage | 24 V dc | |
IP Rating | IP54 | |
Series | PF 11.000 | |
Select all | ||
---|---|---|
Brand Pfannenberg | ||
Unimpeded Air Flow 19m³/h | ||
Noise Level 33dB | ||
Filtered Air Flow 12m³/h | ||
Input Current 100mA | ||
Input Power Rating 2.4W | ||
AC or DC Operation DC | ||
Face Dimensions 109 x 109mm | ||
Installation Depth 49mm | ||
Supply Voltage 24 V dc | ||
IP Rating IP54 | ||
Series PF 11.000 | ||
Related links
- Pfannenberg PF 11.000 Series Filter Fan DC Operation 19m³/h Unimpeded 109 x 109mm
- Pfannenberg PF 11.000 Series Filter Fan AC Operation 19m³/h Unimpeded 109 x 109mm
- Pfannenberg PF 11.000 Series Filter Media ac Operation 19m³/h Unimpeded 109 x 109mm
- Pfannenberg PF 11.000 EMC Series Filter Media ac Operation 19m³/h Unimpeded 109 x 109mm
- Pfannenberg PF 11.000 Series Filter Media dc Operation 12m³/h Unimpeded 109 x 109mm
- Pfannenberg PF 11000 EMC Series Filter Media dc Operation 19m³/h Unimpeded 109 x 109mm
- Pfannenberg PF 11.000 Series Filter Fan AC Operation 24m³/h Unimpeded 109 x 109mm
- Pfannenberg 11611801055 Series Filter Fan ac Operation 19m³/h Unimpeded 109 x 109 x