STEGO FPI/FPO 018 Series Filter Fan, 24 V dc, DC Operation, 17m³/h Filtered, 31m³/h Unimpeded, IP54, 120 x 120mm
- RS Stock No.:
- 182-9833
- Mfr. Part No.:
- 01880.2-00
- Manufacturer:
- STEGO
3 In stock for delivery within 2 working days
Added
Price Each
€112.29
(exc. VAT)
€138.12
(inc. VAT)
Units | Per unit |
1 - 4 | €112.29 |
5 + | €110.61 |
- RS Stock No.:
- 182-9833
- Mfr. Part No.:
- 01880.2-00
- Manufacturer:
- STEGO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
New air-flap outlet technology for high airflow
Easy mounting
Protection type test/Environmental rating by independent testing institutes (VDE & UL)
Two systems for optimal airflow (FPI/FPO)
Standard enclosure cut-out sizes
One filter mat
Easy mounting
Protection type test/Environmental rating by independent testing institutes (VDE & UL)
Two systems for optimal airflow (FPI/FPO)
Standard enclosure cut-out sizes
One filter mat
Specifications
Attribute | Value |
---|---|
Unimpeded Air Flow | 31m³/h |
Noise Level | 49dB |
Filtered Air Flow | 17m³/h |
Input Current | 113mA |
Input Power Rating | 2.7W |
AC or DC Operation | DC |
Face Dimensions | 120 x 120mm |
Installation Depth | 66mm |
Supply Voltage | 24 V dc |
Face Height | 120mm |
Face Width | 120mm |
IP Rating | IP54 |
Bearing Type | Ball |
Series | FPI/FPO 018 |
Special Features | Protection Type Test/Environmental Rating by Independent Testing Institutes (VDE and UL), Two Systems for Optimal Airflow (FPI/FPO) |
Configuration | Square |
Termination Type | Screw |