Schneider Electric Filter Fan, 115 V, 49 x 117mm Face, IP54
- RS Stock No.:
- 211-2777
- Mfr. Part No.:
- NSYCVF38M115PF
- Manufacturer:
- Schneider Electric
View all Filter Fans
Temporarily out of stock - back order for despatch 30-08-2022, delivery within 2 working days
Price Each
€80.03
(exc. VAT)
€98.44
(inc. VAT)
units | Per unit |
1 + | €80.03 |
- RS Stock No.:
- 211-2777
- Mfr. Part No.:
- NSYCVF38M115PF
- Manufacturer:
- Schneider Electric
Non Compliant
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
Noise Level | 41dB |
Input Current | 160mA |
Input Power Rating | 3.3W |
Face Dimensions | 49 x 117mm |
Supply Voltage | 115 V |
IP Rating | IP54 |