- RS Stock No.:
- 468-2757
- Mfr. Part No.:
- 01821.0-00
- Manufacturer:
- STEGO
Temporarily out of stock - back order for despatch 25-07-2024, delivery within 2 working days
Added
Price Each
€155.83
(exc. VAT)
€191.67
(inc. VAT)
Units | Per unit |
1 - 9 | €155.83 |
10 - 24 | €131.53 |
25 - 49 | €113.28 |
50 - 99 | €103.15 |
100 + | €100.20 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 468-2757
- Mfr. Part No.:
- 01821.0-00
- Manufacturer:
- STEGO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Stego Elektrotechnik Filter Fan
The Stego Elektrotechnik filter fan provides a filtered airflow of 20m³/h and has a supply voltage rating of 230VAC. This fan is designed to optimise climate efficiency within enclosures and cabinets containing electronic/electrical components. The electronic components generate heat and these units disperse that heat with cooler, filtered air from outside the enclosure. By reducing the heat inside the enclosure, this fan improves the performance and reliability of the electronic items and ultimately the cost is reduced. This fan has a face height of 224mm, face width of 165mm and installation depth of 62mm.
Features and Benefits
New air-flap outlet technology for high airflow
Easy mounting
Single filter mat system design
Filter fan located in the lower part of the enclosure draws cleaner, cooler air into the enclosure
FPI system consists of a filter fan and exhaust filter (ordered separately)
Designed for indoor use
Easy mounting
Single filter mat system design
Filter fan located in the lower part of the enclosure draws cleaner, cooler air into the enclosure
FPI system consists of a filter fan and exhaust filter (ordered separately)
Designed for indoor use
Certifications
IP55 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Noise Level | 40dB |
Filtered Air Flow | 20m³/h |
Input Current | 100mA |
Input Power Rating | 15W |
AC or DC Operation | AC |
Face Dimensions | 224 x 165mm |
Installation Depth | 62mm |
Supply Voltage | 230 V ac |
Face Height | 224mm |
Face Width | 165mm |
IP Rating | IP55 |
- RS Stock No.:
- 468-2757
- Mfr. Part No.:
- 01821.0-00
- Manufacturer:
- STEGO