- RS Stock No.:
- 880-2403
- Mfr. Part No.:
- 2057.02.00
- Manufacturer:
- Camfil
3 In stock for delivery within 2 working days
Added
Price Each
€171.08
(exc. VAT)
€210.43
(inc. VAT)
Units | Per unit |
1 + | €171.08 |
- RS Stock No.:
- 880-2403
- Mfr. Part No.:
- 2057.02.00
- Manufacturer:
- Camfil
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Camfil Filter Media
The Camfil filter media reel is used for prefiltration purposes. It is a synthetic media for average efficiency.
Features and Benefits
Recommended final pressure drop of 250Pa
Maximum continuous temperature of 100⁰C
Suitable for any type of mounting system
Dimensions are 20mm x 2mm
Filter grade G4
Length is 20m
Width is 2m
Maximum continuous temperature of 100⁰C
Suitable for any type of mounting system
Dimensions are 20mm x 2mm
Filter grade G4
Length is 20m
Width is 2m
Applications
Air handling units
Central air treatment
Central air treatment
Certifications
ISO 16890 Class: Coarse 60 %
Camfil HVAC Air Filters
Specifications
Attribute | Value |
---|---|
Filter Type | Media Roll |
Media Area | 40m² |
Filter Grade | G4 |
Initial Pressure Drop | 50Pa |
Media Material | Synthetic Fibre |
Actual Depth | 20mm |