EMERSON – AVENTICS AS5 Filter Regulator, 5 μm, 1 in G, Automatic, 16 bar, R412009185
- RS Stock No.:
- 299-378
- Mfr. Part No.:
- R412009185
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€396.92
(exc. VAT)
€488.21
(inc. VAT)
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €396.92 |
*price indicative
- RS Stock No.:
- 299-378
- Mfr. Part No.:
- R412009185
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Filter Regulator | |
| Port Size | 1 in G | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Flow Rate | 14000L/min | |
| Series | AS5 | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Setting Range | 0.5 to 8 bar | |
| Bowl Material | Polycarbonate | |
| Model Number | R412009185 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Filter Regulator | ||
Port Size 1 in G | ||
Maximum Operating Pressure 16 bar | ||
Maximum Flow Rate 14000L/min | ||
Series AS5 | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Setting Range 0.5 to 8 bar | ||
Bowl Material Polycarbonate | ||
Model Number R412009185 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Filter pressure regulator, Series AS5-FRE is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.
Minimum working pressure 1.5 bar
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Minimum regulation range 0.5 bar
Maximum regulation range 8 bar
Related links
- EMERSON – AVENTICS AS5 Filter Regulator 1 in G 16 bar, R412009211
- EMERSON – AVENTICS AS5 Filter Regulator 1 in G 16 bar, R412009222
- EMERSON – AVENTICS AS5 Filter Regulator 3/4 in G 16 bar, R412009201
- EMERSON – AVENTICS AS5 Filter Regulator 3/4 in G 16 bar, R412009207
- EMERSON – AVENTICS AS5 Filter Regulator 1 in G 16 bar, R412009210
- EMERSON – AVENTICS AS5 Filter Regulator 1 in G 16 bar, R412009184
- EMERSON – AVENTICS AS5 Filter Regulator 3/4 in G 16 bar, R412009200
- EMERSON – AVENTICS AS5 Filter Regulator 1 in G 16 bar, R412009221
