- RS Stock No.:
- 202-9257
- Mfr. Part No.:
- FRC-1-D-DI-MAXI
- Manufacturer:
- Festo
Discontinued product
- RS Stock No.:
- 202-9257
- Mfr. Part No.:
- FRC-1-D-DI-MAXI
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo service unit FRC-1-D-DI-MAXI Filter regulator/lubricator combination has 40 μm filter, with metal bowl guard. It has manual condensate drain. With pressure gauge and directly-controlled pressure regulator.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Specifications
Attribute | Value |
---|---|
Manufacturer Series | D |
Drain Type | Manual |
Filtration Size | 40µm |