Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
HVAC, Fans & Thermal Management
Fan Accessories
Finger Guards
Sunon PB Series Plastic Finger Guard for 60mm Fans, 50mm Hole Spacing, 60.2 L x 7.5Wmm
RS Stock No.:
111-8360
Mfr. Part No.:
PB-06
Manufacturer:
Sunon
View all Finger Guards
Discontinued product
RS Stock No.:
111-8360
Mfr. Part No.:
PB-06
Manufacturer:
Sunon
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Sunon Plastic Finger Guards
Professional range of plastic finger guards from Sunon. These finger fan guards can be used with different-sized fans. All models are highly reliable and excellent quality.
Attribute
Value
Fan Size
60mm
External Dimensions
60.2 L x 7.5Wmm
Material
Plastic
Screw Hole Spacing
50mm
External Height
60.2mm
External Width
7.5mm
Series
PB