- RS Stock No.:
- 507-1827
- Mfr. Part No.:
- 0 380 59
- Manufacturer:
- Legrand
Discontinued product
- RS Stock No.:
- 507-1827
- Mfr. Part No.:
- 0 380 59
- Manufacturer:
- Legrand
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
"Break glass" safety box, red fist + indicator light
Supplied with:
– glass door, on hinges with ability to lock with key no. 850 (ref. 013 90).
– 3 cable entries for PE ISO 20 (from above or below using the reversible base).
– 2 x Ø 20 entries at the back of the product.
– 2 side entries for mouldings 20 x 12.5 and
32 x 12.5.
– 1 N/C contact ref. 248 32, 1 N/O contact ref. 248 31.
– 3 cable entries for PE ISO 20 (from above or below using the reversible base).
– 2 x Ø 20 entries at the back of the product.
– 2 side entries for mouldings 20 x 12.5 and
32 x 12.5.
– 1 N/C contact ref. 248 32, 1 N/O contact ref. 248 31.
230 Vac 6 A.
400 Vac 4.5 A.
48 Vdc 1 A.
24 Vdc 1.5 A.
Class II – IK 07.
2 indicator lights (green and red) with long-life LEDs.
400 Vac 4.5 A.
48 Vdc 1 A.
24 Vdc 1.5 A.
Class II – IK 07.
2 indicator lights (green and red) with long-life LEDs.
ref. 380 59
IP30
Dimensions: 125 x 125 x 33.
Dimensions: 125 x 125 x 33.
ref. 380 09
IP44
Dimensions: 125 x 125 x 71.
Dimensions: 125 x 125 x 71.
Standards
NF C 15-100
Specifications
Attribute | Value |
---|---|
Colour | Red |
Call Point Type | Break Glass Emergency Box |
Operation Type | Break Glass |
Power Source | Mains |
Resettable | No |
Element Material | Glass |
Depth | 33 mm |
Height | 125 mm |
Width | 125mm |
- RS Stock No.:
- 507-1827
- Mfr. Part No.:
- 0 380 59
- Manufacturer:
- Legrand
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR