- RS Stock No.:
- 507-1833
- Mfr. Part No.:
- 0 380 11
- Manufacturer:
- Legrand
7 In stock for delivery within 2 working days
Added
Price Each
€154.59
(exc. VAT)
€190.15
(inc. VAT)
Units | Per unit |
1 - 9 | €154.59 |
10 - 19 | €148.41 |
20 + | €143.75 |
- RS Stock No.:
- 507-1833
- Mfr. Part No.:
- 0 380 11
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
"Break glass" safety box, double red position
Supplied with:
– glass door, on hinges with ability to lock with key no. 850 (ref. 013 90).
– 3 cable entries for PE ISO 20 (from above and below using the reversible base).
– 2 x Ø 20 entries at the back of the product. – 2 side entries for mouldings 20 x 12.5 and 32 x 12.5.
1 N/C contact ref. 248 32, 1 N/O contact ref. 248 31.
– 3 cable entries for PE ISO 20 (from above and below using the reversible base).
– 2 x Ø 20 entries at the back of the product. – 2 side entries for mouldings 20 x 12.5 and 32 x 12.5.
1 N/C contact ref. 248 32, 1 N/O contact ref. 248 31.
230 Vac 6 A.
400 Vac 4.5 A.
48 Vdc 1 A.
24 Vdc 1.5 A.
Class II – IK 07.
Flush mounting possible with Ø 85 housings.
IP44.
Dimensions: 125 x 125 x 71 mm.
400 Vac 4.5 A.
48 Vdc 1 A.
24 Vdc 1.5 A.
Class II – IK 07.
Flush mounting possible with Ø 85 housings.
IP44.
Dimensions: 125 x 125 x 71 mm.
Specifications
Attribute | Value |
---|---|
Colour | Red |
Call Point Type | Break Glass Emergency Box |
Operation Type | Break Glass |
Power Source | Mains |
Element Material | Glass |
Box Material | PC |
Depth | 71 mm |
Height | 125 mm |
Width | 125mm |
- RS Stock No.:
- 507-1833
- Mfr. Part No.:
- 0 380 11
- Manufacturer:
- Legrand