Plastic Fire Safety Sign, Materials extinguisher can be used on With English Text Self-Adhesive
- RS Stock No.:
- 763-1831
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€10.69
(exc. VAT)
€13.15
(inc. VAT)
69 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €10.69 |
**price indicative
- RS Stock No.:
- 763-1831
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Sign Description | Dry Powder Fire Extinguisher | |
Text Message | Materials extinguisher can be used on | |
Material | Plastic | |
Self-Adhesive | Yes | |
Height | 280 mm | |
Text Language | English | |
Sign Text/Symbol | Symbol and Text | |
Colour | Blue/Green/Red/White | |
Quantity Per Package | 1 | |
Width | 90mm | |
Sign or Label | Sign | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Sign Description Dry Powder Fire Extinguisher | ||
Text Message Materials extinguisher can be used on | ||
Material Plastic | ||
Self-Adhesive Yes | ||
Height 280 mm | ||
Text Language English | ||
Sign Text/Symbol Symbol and Text | ||
Colour Blue/Green/Red/White | ||
Quantity Per Package 1 | ||
Width 90mm | ||
Sign or Label Sign | ||
Related links
- Plastic Fire Safety Sign, Materials extinguisher can be used on...
- Plastic Fire Safety Sign, Emergency assembly point With English...
- Polyester Fire Safety Sign, Fire Extinguisher With English Text...
- Vinyl Fire Safety Sign, Fire extinguisher With English Text Self-Adhesive
- Polyester Fire Safety Sign, Water Extinguisher For Use On With...
- Polyester Fire Safety Sign, Foam Extinguisher For Use On With...
- Polyester Fire Safety Sign, Extinguisher For Use On With English...
- Vinyl Fire Safety Sign, List of materials dry powder can be used...