- RS Stock No.:
- 763-1976
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 763-1976
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Fire Door Symbols
Self-adhesive vinyl - easy to peel and apply
Raised tactile letters and symbols
Raised tactile letters and symbols
Note
763-1847 only: Environmentally friendly and durable 1.2mm Polypropolene
Standards
ISO7010
Standards
ISO7010
Mandatory Signs
You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.
Background colour shall be blue
The symbol or text shall be placed centrally on the background
Blue shall cover at least 50% of the area of the safety sign
The symbol or text shall be placed centrally on the background
Blue shall cover at least 50% of the area of the safety sign
Specifications
Attribute | Value |
---|---|
Sign Description | Fire Safety |
Text Message | Fire Door Keep Shut |
Material | Vinyl |
Self-Adhesive | Yes |
Height | 100 mm |
Text Language | English |
Colour | Blue/White |
Quantity Per Package | 5 |
Width | 100mm |
Sign or Label | Label |