- RS Stock No.:
- 124-2664
- Mfr. Part No.:
- S29GL128P90FFIR20
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 124-2664
- Mfr. Part No.:
- S29GL128P90FFIR20
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Parallel NOR Flash Memory, Cypress Semiconductor
High performance
Fast random-access and high bandwidth
Fast random-access and high bandwidth
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
Specifications
Attribute | Value |
---|---|
Memory Size | 128Mbit |
Interface Type | CFI |
Package Type | FPBGA |
Pin Count | 64 |
Organisation | 128M x 1 bit |
Mounting Type | Surface Mount |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 13 x 11 x 1mm |
Maximum Random Access Time | 110ns |
Maximum Operating Temperature | +85 °C |
Number of Words | 128M |
Minimum Operating Temperature | -40 °C |
Number of Bits per Word | 1 |
- RS Stock No.:
- 124-2664
- Mfr. Part No.:
- S29GL128P90FFIR20
- Manufacturer:
- Cypress Semiconductor