- RS Stock No.:
- 170-3013
- Mfr. Part No.:
- EPCQ256SI16N
- Manufacturer:
- Altera
Discontinued product
- RS Stock No.:
- 170-3013
- Mfr. Part No.:
- EPCQ256SI16N
- Manufacturer:
- Altera
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
EPCx Configuration Memory
These EPCx non-volatile memories store configuration data for SRAM-based Field-Programmable Logic Arrays (FPGA).
Specifications
Attribute | Value |
---|---|
Memory Size | 268435456bit |
Interface Type | Serial |
Package Type | SOIC |
Pin Count | 16 |
Mounting Type | Surface Mount |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Length | 10.3mm |
Height | 2.55mm |
Width | 7.5mm |
Dimensions | 10.3 x 7.5 x 2.55mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 170-3013
- Mfr. Part No.:
- EPCQ256SI16N
- Manufacturer:
- Altera