Macronix NOR 512kbit Serial Flash Memory 8-Pin SOP, MX25L512EMI-10G
- RS Stock No.:
- 170-3094
- Mfr. Part No.:
- MX25L512EMI-10G
- Manufacturer:
- Macronix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-3094
- Mfr. Part No.:
- MX25L512EMI-10G
- Manufacturer:
- Macronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Macronix | |
| Memory Size | 512kbit | |
| Interface Type | Serial | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Organisation | 256k x 2 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 5.03 x 4 x 1.55mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of Words | 256K | |
| Number of Bits per Word | 1 bit, 2 bit | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Macronix | ||
Memory Size 512kbit | ||
Interface Type Serial | ||
Package Type SOP | ||
Pin Count 8 | ||
Organisation 256k x 2 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 5.03 x 4 x 1.55mm | ||
Maximum Operating Temperature +85 °C | ||
Number of Words 256K | ||
Number of Bits per Word 1 bit, 2 bit | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TW
Serial NOR Flash Memory, Standard Serial Interface, MX25xxx06 Series
Serial NOR Flash Memory, Standard Serial Interface, MX25xxx06 Series Macronix MX25xxx06 series provides Standard Serial Interface Single or Dual Input/Output. The power supply is 3 V or 2.5 V single operating voltage. Program/erase commands can be executed on 4 KB sectors and 64 KB blocks.
Flash Memory, Macronix
