- RS Stock No.:
- 181-7469
- Mfr. Part No.:
- S29GL032N90TFI020
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 181-7469
- Mfr. Part No.:
- S29GL032N90TFI020
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The S29GL-N family of devices are 3.0-Volt single-power Flash memory manufactured using 110 nm MirrorBit technology. The S29GL064N is a 64-Mb device organized as 4,194,304 words or 8,388,608 bytes. The S29GL032N is a 32-Mb device organized as 2,097,152 words or 4,194,304 bytes. Depending on the model number, the devices have 16-bit wide data bus only, or a 16-bit wide data bus that can also function as an 8-bit wide data bus by using the BYTE# input. The devices can be programmed either in the host system or in standard EPROM programmers.
Specifications
Attribute | Value |
---|---|
Memory Size | 32Mbit |
Interface Type | CFI |
Package Type | TSOP |
Pin Count | 56 |
Organisation | 32M x 8 bit |
Mounting Type | Surface Mount |
Cell Type | NOR |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 18.5 x 14.1 x 1.05mm |
Number of Words | 32M |
Number of Bits per Word | 8bit |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum Random Access Time | 90ns |
- RS Stock No.:
- 181-7469
- Mfr. Part No.:
- S29GL032N90TFI020
- Manufacturer:
- Cypress Semiconductor