Winbond NOR 64Mbit Quad-SPI Flash Memory 8-Pin SOIC, W25Q64FWSSIG

Unavailable
RS will no longer stock this product.
RS Stock No.:
188-2532
Mfr. Part No.:
W25Q64FWSSIG
Manufacturer:
Winbond
Find similar products by selecting one or more attributes.
Select all

Brand

Winbond

Memory Size

64Mbit

Interface Type

Quad-SPI

Package Type

SOIC

Pin Count

8

Organisation

8M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Supply Voltage

1.95 V

Dimensions

5.38 x 5.38 x 1.91mm

Number of Words

8M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

64M-bit 1.8V Serial Flash Memory with uniform 4KB sectors and Dual/Quad SPI and QPI.

SPI/QPI
UID & OTP Feature
Volatile & Non-Volatile SR
Discoverable Parameters (SFDP) Register
Individual Block/Sector Write Protection