Alliance Memory 32Mbit Parallel Flash Memory 56-Pin TSOP, JS28F320J3F75A
- RS Stock No.:
- 230-6229
- Mfr. Part No.:
- JS28F320J3F75A
- Manufacturer:
- Alliance Memory
Bulk discount available
Subtotal (1 tray of 96 units)*
€407.04
(exc. VAT)
€501.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 96 - 96 | €4.24 | €407.04 |
| 192 - 480 | €3.791 | €363.94 |
| 576 - 960 | €3.646 | €350.02 |
| 1056 - 1920 | €3.316 | €318.34 |
| 2016 + | €3.155 | €302.88 |
*price indicative
- RS Stock No.:
- 230-6229
- Mfr. Part No.:
- JS28F320J3F75A
- Manufacturer:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 32Mbit | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 56 | |
| Maximum Random Access Time | 75ns | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 32Mbit | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 56 | ||
Maximum Random Access Time 75ns | ||
The Alliance Memory JS28F series is the embedded flash memory. The initial access speed of flash memory is 75ns and the memory size is the 32 mb. This flash memory have 65 nm flash technology and 64 OTP bits, available for programming.
Enhanced security options for code protection
Password access feature
Program and erase suspend support
Operating temperature is -40 °C to +85 °C
Password access feature
Program and erase suspend support
Operating temperature is -40 °C to +85 °C
