Transcend Compact Flash Card
- RS Stock No.:
- 244-9990
- Mfr. Part No.:
- TS16GEMC310M
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€30.00
(exc. VAT)
€36.90
(inc. VAT)
Supply shortage
- 2 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit |
|---|---|
| 1 + | €30.00 |
*price indicative
- RS Stock No.:
- 244-9990
- Mfr. Part No.:
- TS16GEMC310M
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | Compact Flash Card | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type Compact Flash Card | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Transcend Compact Flash Card, 16GB Capacity, MLC Nand - TS16GEMC310M
This compact flash card is designed for high-performance embedded storage solutions. With a storage capacity of 16GB and an integrated 153-ball BGA package, it is lightweight while delivering robust functionality. It incorporates MLC NAND flash for increased durability and operational stability, making it ideal for demanding environments.
Features & Benefits
• Complies with JEDEC e.MMC Specification Ver. 5.1 for compatibility
• Supports multiple bus widths, enabling versatile data transfer
• Operates effectively in temperatures from -25°C to +85°C
• Delivers read speeds of up to 280 MB/s for quick access
• Uses built-in BCH ECC for improved data integrity
• Designed for high-humidity environments with up to 95% tolerance
Applications
• Utilised in medical devices requiring reliable performance
• Ideal for automation where speed is critical
• Effective in infotainment systems for a seamless user experience
• Commonly found in set-top boxes for enhanced storage capabilities
What benefits does the high-temperature reliability provide in operation?
The card's operational temperature range of -25°C to +85°C ensures consistent performance, making it suitable for applications in extreme conditions without the risk of failure.
How does the integrated BCH ECC improve data storage?
The built-in BCH ECC functionality enhances data integrity by correcting errors, ensuring that stored information is reliable and remains accessible over time.
What performance can be expected from the read and write speeds?
Users can expect maximum read speeds of up to 280 MB/s and write speeds of 100 MB/s, facilitating efficient data handling and processing in demanding scenarios.
