AMIC Technology 8Mbit Flash Memory 48-Pin TSOP, A29L800BUV-70F
- RS Stock No.:
- 802-2742
- Mfr. Part No.:
- A29L800BUV-70F
- Manufacturer:
- AMIC Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 802-2742
- Mfr. Part No.:
- A29L800BUV-70F
- Manufacturer:
- AMIC Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AMIC Technology | |
| Memory Size | 8Mbit | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Organisation | 1M x 8 bit | |
| Mounting Type | Surface Mount | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 18.05 x 12.1 x 1.06mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Random Access Time | 70ns | |
| Number of Bits per Word | 8bit | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 1M | |
| Select all | ||
|---|---|---|
Brand AMIC Technology | ||
Memory Size 8Mbit | ||
Package Type TSOP | ||
Pin Count 48 | ||
Organisation 1M x 8 bit | ||
Mounting Type Surface Mount | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 18.05 x 12.1 x 1.06mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Random Access Time 70ns | ||
Number of Bits per Word 8bit | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 1M | ||
- COO (Country of Origin):
- TW
Flash Memory, AMIC
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
