Macronix NOR 256Mbit Serial Flash Memory 16-Pin SOP, MX25L25635FMI-10G
- RS Stock No.:
- 914-0633
- Mfr. Part No.:
- MX25L25635FMI-10G
- Manufacturer:
- Macronix
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 914-0633
- Mfr. Part No.:
- MX25L25635FMI-10G
- Manufacturer:
- Macronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Macronix | |
| Memory Size | 256Mbit | |
| Interface Type | Serial | |
| Package Type | SOP | |
| Pin Count | 16 | |
| Organisation | 128M x 2 bit, 256M x 1 bit, 64M x 4 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 10.5 x 7.6 x 2.44mm | |
| Number of Words | 128M, 256M, 64M | |
| Number of Bits per Word | 1 bit, 2 bit, 4 bit | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Macronix | ||
Memory Size 256Mbit | ||
Interface Type Serial | ||
Package Type SOP | ||
Pin Count 16 | ||
Organisation 128M x 2 bit, 256M x 1 bit, 64M x 4 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 10.5 x 7.6 x 2.44mm | ||
Number of Words 128M, 256M, 64M | ||
Number of Bits per Word 1 bit, 2 bit, 4 bit | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TW
Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series
Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series Macronix MXSMIO Family of Multi-I/O interface offers the 1.8 V, 3 V, and wide voltage range of Serial NOR Flash Memory products. The MX25/66xxx33/35/39 series, comes with a Multi-in / Multi-out interface, and quad Input/Output operation, which quadruples the read performance of systems.
Flash Memory, Macronix
