Macronix NOR 64Mbit Parallel Flash Memory 48-Pin TSOP, MX29GL640ETTI-70G
- RS Stock No.:
- 914-2793
- Mfr. Part No.:
- MX29GL640ETTI-70G
- Manufacturer:
- Macronix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-2793
- Mfr. Part No.:
- MX29GL640ETTI-70G
- Manufacturer:
- Macronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Macronix | |
| Memory Size | 64Mbit | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Organisation | 4M x 16 bit, 8M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Asymmetrical | |
| Length | 12.1mm | |
| Height | 1.05mm | |
| Width | 18.5mm | |
| Dimensions | 18.5 x 12.1 x 1.05mm | |
| Maximum Random Access Time | 70ns | |
| Minimum Operating Temperature | -40 °C | |
| Series | MX29GL | |
| Number of Words | 4M, 8M | |
| Number of Bits per Word | 8 bit, 16 bit | |
| Maximum Operating Temperature | +85 °C | |
| Number of Banks | 4 | |
| Select all | ||
|---|---|---|
Brand Macronix | ||
Memory Size 64Mbit | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 48 | ||
Organisation 4M x 16 bit, 8M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Asymmetrical | ||
Length 12.1mm | ||
Height 1.05mm | ||
Width 18.5mm | ||
Dimensions 18.5 x 12.1 x 1.05mm | ||
Maximum Random Access Time 70ns | ||
Minimum Operating Temperature -40 °C | ||
Series MX29GL | ||
Number of Words 4M, 8M | ||
Number of Bits per Word 8 bit, 16 bit | ||
Maximum Operating Temperature +85 °C | ||
Number of Banks 4 | ||
- COO (Country of Origin):
- TW
Parallel NOR Flash Memory
Macronix offers an extensive line of 3 V and 5 V industry-standard Parallel NOR Flash memory products from 2 Mbit densities. These products feature Boot and Uniform Sector architectures in x8, x16, and x8/x16 selectable configurations. In the product line of 3 V, the MX29LV series offers standard read access, and the MX29GL & MX68GL series offers page mode access.
Flash Memory, Macronix
Related links
- Macronix NOR 64Mbit Parallel Flash Memory 48-Pin TSOP, MX29GL640ETTI-70G
- Macronix NOR 64Mbit Parallel Flash Memory 48-Pin TSOP, MX29LV640EBTI-70G
- Macronix NOR 32Mbit Parallel Flash Memory 48-Pin TSOP, MX29LV320EBTI-70G
- Macronix NOR 8Mbit Parallel Flash Memory 48-Pin TSOP, MX29LV800CBTI-70G
- Macronix NOR 16Mbit Parallel Flash Memory 48-Pin TSOP, MX29LV160DTTI-70G
- Macronix NOR 4Mbit Parallel Flash Memory 48-Pin TSOP, MX29LV400CBTI-70G
- Macronix NOR 16Mbit Parallel Flash Memory 48-Pin TSOP, MX29LV160DBTI-70G
- Macronix NOR 8Mbit Parallel Flash Memory 48-Pin TSOP, MX29F800CBTI-70G
