- RS Stock No.:
- 261-8805
- Mfr. Part No.:
- RFS2-21-8-A5
- Manufacturer:
- Richco
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 261-8805
- Mfr. Part No.:
- RFS2-21-8-A5
- Manufacturer:
- Richco
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Flat Cable, One Piece
Designed for RFI suppression in flat cables
Solid construction
Solid construction
Specifications
Attribute | Value |
---|---|
Maximum Number of Wires | 21 |
Type | Fixed |
Application | RFI Suppression |
Material | Ferrite |
Outer Dimensions | 33.5 x 8 x 6.5mm |
Inner Dimensions | 27 x 1.3mm |
Inner Height | 1.3mm |
Inner Width | 27mm |
Outer Depth | 8mm |
Outer Height | 6.5mm |
Outer Width | 33.5mm |
- RS Stock No.:
- 261-8805
- Mfr. Part No.:
- RFS2-21-8-A5
- Manufacturer:
- Richco