Wurth Elektronik 4 W 620 Flat Cable Ferrite Core, 50 max. wires, Split Core, Inner dims. 64.5 x 2mm
- RS Stock No.:
- 291-9805
- Mfr. Part No.:
- 74272075
- Manufacturer:
- Wurth Elektronik
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 291-9805
- Mfr. Part No.:
- 74272075
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Maximum Number of Wires | 50 | |
| Type | Split Core | |
| Application | Flat Cable, General Electronics | |
| Material | 4 W 620 | |
| Outer Dimensions | 90.7 x 13 x 15mm | |
| Inner Dimensions | 64.5 x 2mm | |
| Inner Height | 2mm | |
| Inner Width | 64.5mm | |
| Outer Depth | 13mm | |
| Outer Height | 15mm | |
| Outer Width | 90.7mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Maximum Number of Wires 50 | ||
Type Split Core | ||
Application Flat Cable, General Electronics | ||
Material 4 W 620 | ||
Outer Dimensions 90.7 x 13 x 15mm | ||
Inner Dimensions 64.5 x 2mm | ||
Inner Height 2mm | ||
Inner Width 64.5mm | ||
Outer Depth 13mm | ||
Outer Height 15mm | ||
Outer Width 90.7mm | ||
