EUROSTAT 51-761-14 Grey 2% Antistatic Fibers, 98% Micro Polyester Fleece Jacket XS
- RS Stock No.:
- 173-923
- Mfr. Part No.:
- 51-761-1401
- Manufacturer:
- EUROSTAT
Subtotal (1 unit)**
€62.16
(exc. VAT)
€76.46
(inc. VAT)
Temporarily out of stock - back order for despatch 24-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €62.16 |
**price indicative
- RS Stock No.:
- 173-923
- Mfr. Part No.:
- 51-761-1401
- Manufacturer:
- EUROSTAT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | EUROSTAT | |
Clothing Type | Fleece Jacket | |
Gender | Unisex | |
Colour | Grey | |
Material | 2% Antistatic Fibers, 98% Micro Polyester | |
Series | 51-761-14 | |
Size | XS | |
Select all | ||
---|---|---|
Manufacturer EUROSTAT | ||
Clothing Type Fleece Jacket | ||
Gender Unisex | ||
Colour Grey | ||
Material 2% Antistatic Fibers, 98% Micro Polyester | ||
Series 51-761-14 | ||
Size XS | ||
Related links
- EUROSTAT 51-761-15 Black 2% Antistatic Fibers, 98% Micro Polyester...
- EUROSTAT 51-761-13 Navy 2% Antistatic Fibers, 98% Micro Polyester...
- EUROSTAT 51-761-14 Grey 2% Antistatic Fibers, 98% Micro Polyester...
- EUROSTAT 51-761-14 Grey 2% Antistatic Fibers, 98% Micro Polyester...
- EUROSTAT 51-761-14 Grey 2% Antistatic Fibers, 98% Micro Polyester...
- EUROSTAT 51-761-14 Grey 2% Antistatic Fibers, 98% Micro Polyester...
- EUROSTAT 51-761-14 Grey 2% Antistatic Fibers, 98% Micro Polyester...
- EUROSTAT 51-761-14 Grey 2% Antistatic Fibers, 98% Micro Polyester...