- RS Stock No.:
- 236-1727
- Mfr. Part No.:
- RG122/SG/XL
- Manufacturer:
- Regatta Professional
2 In stock for delivery within 2 working days
Added
Price Each
€16.91
(exc. VAT)
€20.80
(inc. VAT)
Units | Per unit |
1 + | €16.91 |
- RS Stock No.:
- 236-1727
- Mfr. Part No.:
- RG122/SG/XL
- Manufacturer:
- Regatta Professional
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Regatta THOR III INTERACTIVE Fleece 280 series anti-pill Symmetry Fleece has Adjustable shockcord hem. It has 2 zipped lower pockets.
It's size is XL
It's colour is seal grey
It is quick drying and easy care
It's colour is seal grey
It is quick drying and easy care
Specifications
Attribute | Value |
---|---|
Clothing Type | Fleece Jacket |
Gender | Men |
Colour | Black |
Series | Seal Grey |
Size | XL |