Uneek 100% Polyester Fleece Jacket M
- RS Stock No.:
- 249-8407
- Mfr. Part No.:
- UC604N-M
- Manufacturer:
- Uneek
Subtotal (1 unit)**
€14.84
(exc. VAT)
€18.25
(inc. VAT)
7 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €14.84 |
**price indicative
- RS Stock No.:
- 249-8407
- Mfr. Part No.:
- UC604N-M
- Manufacturer:
- Uneek
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Uneek | |
Clothing Type | Fleece Jacket | |
Gender | Unisex | |
Size EUR | 40 | |
Material | 100% Polyester | |
Pockets | Front | |
Size | M | |
Size UK | 12in | |
Fitting | Ungendered | |
Select all | ||
---|---|---|
Manufacturer Uneek | ||
Clothing Type Fleece Jacket | ||
Gender Unisex | ||
Size EUR 40 | ||
Material 100% Polyester | ||
Pockets Front | ||
Size M | ||
Size UK 12in | ||
Fitting Ungendered | ||