Orn 35% Cotton, 65% Polyester Work Sweatshirt 3XL
- RS Stock No.:
- 253-5736
- Mfr. Part No.:
- 1250-15/BG/3XL
- Manufacturer:
- Orn
Subtotal (1 unit)**
€11.31
(exc. VAT)
€13.91
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €11.31 |
**price indicative
- RS Stock No.:
- 253-5736
- Mfr. Part No.:
- 1250-15/BG/3XL
- Manufacturer:
- Orn
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Orn | |
Clothing Type | Work Sweatshirt | |
Gender | Unisex | |
Material | 35% Cotton, 65% Polyester | |
Pockets | None | |
Size | 3XL | |
Size UK | 3XL | |
Select all | ||
---|---|---|
Manufacturer Orn | ||
Clothing Type Work Sweatshirt | ||
Gender Unisex | ||
Material 35% Cotton, 65% Polyester | ||
Pockets None | ||
Size 3XL | ||
Size UK 3XL | ||