Orn Cotton, Polyester Men Work Sweatshirt XXL
- RS Stock No.:
- 253-5799
- Mfr. Part No.:
- 1280-15/G/2XL
- Manufacturer:
- Orn
Subtotal (1 unit)**
€17.49
(exc. VAT)
€21.51
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €17.49 |
**price indicative
- RS Stock No.:
- 253-5799
- Mfr. Part No.:
- 1280-15/G/2XL
- Manufacturer:
- Orn
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Orn | |
Clothing Type | Work Sweatshirt | |
Gender | Men | |
Size EUR | XXL | |
Material | Cotton, Polyester | |
Pockets | External | |
Size | XXL | |
Size UK | XXL | |
Fitting | Male | |
Select all | ||
---|---|---|
Manufacturer Orn | ||
Clothing Type Work Sweatshirt | ||
Gender Men | ||
Size EUR XXL | ||
Material Cotton, Polyester | ||
Pockets External | ||
Size XXL | ||
Size UK XXL | ||
Fitting Male | ||
Related links
- Orn Cotton, Polyester Men Work Sweatshirt XXL
- Orn Cotton, Polyester Men Work Sweatshirt M
- Orn Cotton, Polyester Men Work Sweatshirt XL
- Orn Cotton, Polyester Men Work Sweatshirt L
- Orn Cotton, Polyester Men Work Sweatshirt S
- Orn 35% Cotton, 65% Polyester Work Sweatshirt XXL
- Orn Cotton, Polyester Men Knitted Jumper XL
- Uneek Cotton, Polyester Men Work Sweatshirt XXL