Login / Register to access your benefits
Recently searched

    UPower WILLOW Yellow 100% Polyester Men Fleece Jacket 3XL

    Subtotal (1 unit)**

    €94.76

    (exc. VAT)

    €116.55

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 21-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€94.76

    **price indicative

    RS Stock No.:
    277-0236
    Mfr. Part No.:
    WEX273YP-3XL
    Manufacturer:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    UPower

    Clothing Type

    Fleece Jacket

    Gender

    Men

    Size EUR

    126 → 134cm

    Colour

    Yellow

    Material

    100% Polyester

    Series

    WILLOW

    Size

    3XL

    Related links