UPower VENUS Green 100% Polyester Men Fleece Jacket M
- RS Stock No.:
- 277-0309
- Mfr. Part No.:
- WFU225BO-M
- Manufacturer:
- UPower
Subtotal (1 unit)**
€107.41
(exc. VAT)
€132.11
(inc. VAT)
Temporarily out of stock - back order for despatch 21-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €107.41 |
**price indicative
- RS Stock No.:
- 277-0309
- Mfr. Part No.:
- WFU225BO-M
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | UPower | |
Clothing Type | Fleece Jacket | |
Gender | Men | |
Size EUR | 94 → 102cm | |
Colour | Green | |
Material | 100% Polyester | |
Series | VENUS | |
Size | M | |
Select all | ||
---|---|---|
Manufacturer UPower | ||
Clothing Type Fleece Jacket | ||
Gender Men | ||
Size EUR 94 → 102cm | ||
Colour Green | ||
Material 100% Polyester | ||
Series VENUS | ||
Size M | ||
Related links
- UPower VENUS Green 100% Polyester Men Fleece Jacket 4XL
- UPower VENUS Green 100% Polyester Men Fleece Jacket 3XL
- UPower VENUS Green 100% Polyester Men Fleece Jacket XXL
- UPower VENUS Green 100% Polyester Men Fleece Jacket XL
- UPower VENUS Green 100% Polyester Men Fleece Jacket L
- UPower VENUS Green 100% Polyester Men Fleece Jacket S
- UPower VENUS Grey 100% Polyester Men Fleece Jacket M
- UPower WILLOW Green 100% Polyester Men Fleece Jacket M